PDP SEO Portlet

65240-003LF

Conn Housing Wire to Board Receptacle 3 POS 2.54mm ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65240-003LF
Secondary Manufacturer Part#: 65240-003LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
3 A
Cable Mount
MSL 2 - 1 year
3
1
-65 to 125 °C
2.5400 mm
14.01 mm
7.54 x 14.01 x 4.05 mm mm
4.05 mm
7.54 mm
65240
Housing
1000 Vrms
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1123
2000+
$0.11007
4000+
$0.10849
8000+
$0.10695
16000+
$0.10388