PDP SEO Portlet

65240-002LF

Connector Housing, FCI Dubox 65240, Receptacle, 2 Ways, 2.54 mm, FCI Dubox 65240 Series Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65240-002LF
Secondary Manufacturer Part#: 65240-002LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DUBOX 65240 series Connector families offer an extensive range of through-hole and surface-mount part options, including either straight or right angle orientation from 2 to 50 positions, with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. These are applicable in electronic equipment or devices requiring a parallel, planar or perpendicular board-to-board, wire to-board or flat cable interconnects. Uses span industry segments.

  • Dual beam contact design
  • Contact pre-stressed
  • Mates with very short pins (5mm) stackable end-to-end and side-by-side
  • Floating solder tails self centre on the circuit pads
  • 4 wall contact design
  • Duplex plating
  • High reliable electrical performances
  • Low insertion force required
  • Meets your specific needs and is useful for Mezzanine Application
  • Easy to assures the coplanarity

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
1
-65 to 125 °C
2.5400 mm
14.01 mm
5 x 14.01 x 4.05 mm
4.05 mm
5 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12284
2000+
$0.1204
4000+
$0.11867
8000+
$0.11699
16000+
$0.11362