PDP SEO Portlet

65239-016LF

Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65239-016LF
Secondary Manufacturer Part#: 28AH8814
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
2
2.5400 mm
14.01 mm
40.56 x 14.01 x 6.59 mm
6.59 mm
40.56 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.35