65043-034LF
Connector Housing, FCI Mini-PV 65043, Receptacle, 6 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 65043-034LF
Secondary Manufacturer Part#: 65043-034LF
- RoHS 10 Compliant
- Tariff Charges
The 65043-034LF is a 3-way 2-row Wire-to-board Receptacle with black modified polyphenylene moulding. This Mini-PV 65043 series connector features 2.54mm pitch, latch must withstand 18N pull out force. The housing is intended for use with PV terminal with 22 to 36 gauge wire.
- UL94V-0 Flammability rating
- Terminals must be crimped properly for satisfactory latching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyphenylene Ether | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 13.84 mm | ||
| 7.62 x 13.84 x 5.08 mm | ||
| 5.08 mm | ||
| 7.62 mm | ||
| Housing | ||
| 36 to 22, 36 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |