PDP SEO Portlet

65043-033LF

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65043-033LF
Secondary Manufacturer Part#: 65043-033LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
Cable Mount
MSL 2 - 1 year
2
-40 to 105 °C
2.5400 mm
13.84 mm
10.16 x 13.84 x 5.08 mm
5.08 mm
10.16 mm
Housing
36 to 22, 36 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:15000  Mult:1000  
USD $:
15000+
$0.89736
30000+
$0.8624
60000+
$0.82743
120000+
$0.79247
240000+
$0.7779