PDP SEO Portlet

65043-032LF

Conn Housing Wire to Wire Receptacle 10 POS 2.54mm ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65043-032LF
Secondary Manufacturer Part#: 65043-032LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
3 A
Cable Mount
MSL 2 - 1 year
10
2
-40 to 105 °C
2.5400 mm
13.84 mm
12.7 x 13.84 x 5.08 mm mm
5.08 mm
12.7 mm
65043
Housing
1 kVac
36 to 22, 36 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.11878
2000+
$1.09656
4000+
$1.08081
8000+
$1.06551
16000+
$1.03488