PDP SEO Portlet

65043-025LF

Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65043-025LF
Secondary Manufacturer Part#: 84K6252
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
Cable Mount
MSL 2 - 1 year
2
-40 to 105 °C
2.5400 mm
13.84 mm
30.48 x 13.84 x 5.08 mm
5.08 mm
30.48 mm
Housing
36 to 22, 36 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.9
10+
$1.87
25+
$1.82
50+
$1.8
100+
$1.78
250+
$1.63
500+
$1.38