65039-035LF
Connector Housing, FCI Mini-PV 65039, Receptacle, 2 Ways, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
The 65039-035LF is a 2-way 1-row Receptacle housing with 2.54mm pitch spacing and modified polyphenylene ether (UL94V-0) moulding. This housing is intended for use with mini PV™ terminal with 22 to 36AWG gauge wire.
- Black colour
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyphenylene Ether | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 13.84 mm | ||
| 5.08 x 13.84 x 2.54 mm | ||
| 2.54 mm | ||
| 5.08 mm | ||
| Housing | ||
| 36 to 22, 36 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |