65039-031LF
Conn Housing Wire to Wire Receptacle 6 POS 2.54mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 65039-031LF
Secondary Manufacturer Part#: 65039-031LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyphenylene Ether | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| MSL 2 - 1 year | ||
| 6 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 13.84 mm | ||
| 15.24 x 13.84 x 2.54 mm mm | ||
| 2.54 mm | ||
| 15.24 mm | ||
| 65039 | ||
| Housing | ||
| 1 kVac | ||
| 36 to 22, 36 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |