65039-025LF
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyphenylene Ether | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 13.84 mm | ||
| 30.48 x 13.84 x 2.54 mm | ||
| 2.54 mm | ||
| 30.48 mm | ||
| Housing | ||
| 36 to 22, 36 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |