PDP SEO Portlet

62IN12E107P

Conn MIL-C-26482 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 62IN12E107P
Secondary Manufacturer Part#: 62IN12E107P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol 62IN series miniature circular bayonet-coupled solder connectors meet the most critical application needs. Design versatility and high reliability performance makes this series ideal for environmental sealing.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
7Signal
Receptacle
10-7
Box Mount
1
-55 to 125 °C
23.93 mm
24.84 x 23.93 x 23.93 mm
23.93 mm
24.84 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO CHINA
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: