62IN12E106S
Conn MIL-C-26482 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 62IN12E106S
Secondary Manufacturer Part#: 62IN12E106S
- RoHS 10 Compliant
- Tariff Charges
Amphenol 62IN series miniature circular bayonet-coupled solder connectors meet the most critical application needs. Design versatility and high reliability performance makes this series ideal for environmental sealing.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-6 | ||
| Box Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| 23.93 mm | ||
| 24.84 x 23.93 x 23.93 mm | ||
| 23.93 mm | ||
| 24.84 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO CHINA |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |