PDP SEO Portlet

62GB-56TG10-07PF

Circular Connector, 62GB Series, Straight Plug, 7 Contacts, Solder Pin, Bayonet, 10-7

Manufacturer:Amphenol
Avnet Manufacturer Part #: 62GB-56TG10-07PF
Secondary Manufacturer Part#: 62GB56TG1007PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
7Signal
Plug
10-7
Gold
Cable Mount
-55 to 125 °C
21.82 mm
21.82 x 24.79
24.79 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$34.28921
100+
$30.09825
250+
$29.0709
500+
$28.92105
1000+
$28.7712