PDP SEO Portlet

62GB-16F10-06PW

Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 62GB-16F10-06PW
Secondary Manufacturer Part#: 62GB16F1006PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
22.63 mm
44.5 x 22.63 x 21.82 mm
21.82 mm
44.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$60.42752
100+
$46.92031
250+
$44.21429
500+
$42.02834
1000+
$41.16902