PDP SEO Portlet

62GB-12E16-26SY

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 62GB-12E16-26SY
Secondary Manufacturer Part#: 62GB12E1626SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
26Signal
Receptacle
16-26
Box Mount
-55 to 125 °C
31.07 mm
24.84 x 31.07 x 31.07 mm
31.07 mm
24.84 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$62.95937
100+
$49.08522
250+
$45.85624
500+
$43.3659
1000+
$42.39502