PDP SEO Portlet

62GB-12E10-06PC

Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 62GB-12E10-06PC
Secondary Manufacturer Part#: 62GB12E1006PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
10-6
Box Mount
-55 to 125 °C
23.93 mm
24.84 x 23.93 x 23.93 mm
23.93 mm
24.84 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$32.2342
100+
$25.16835
250+
$23.54045
500+
$22.13767
1000+
$21.64205