PDP SEO Portlet

62684-452100ALF

FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, FCI OPU, Surface Mount, Top

Manufacturer:Amphenol
Avnet Manufacturer Part #: 62684-452100ALF
Secondary Manufacturer Part#: 62684-452100ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OPU series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand.

  • Higher pin count flex connector solution
  • Traditional sliding actuator secures cable

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
45
1
0.5 mm
62684

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.37914
8000+
$0.35865
16000+
$0.34921
32000+
$0.34026
64000+
$0.33175