PDP SEO Portlet

61729-1011BLF

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Amphenol
Avnet Manufacturer Part #: 61729-1011BLF
Secondary Manufacturer Part#: 61729-1011BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 61729-1011BLF is a 4-pin black standard hold down USB Type B Receptacle with right angle orientation. The 61729 series receptacle has contact 30uinch GXT plated contact and UL94V-0 glass fiber filled thermoplastic housing.

  • Back shield
  • Standard pin orientation
  • 1.57mm Board thickness
  • 2.67mm Panel thickness

Technical Attributes

Find Similar Parts

Description Value
61729
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2707.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.65135
2+
$0.63841
4+
$0.62924
8+
$0.62034
16+
$0.6025