61082-121402LF
Conn Stacking Receptacle 120 POS 5mm to 8mm Stack Height 0.8mm Solder ST Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 120 | ||
| 2 | ||
| 0.8 mm | ||
| 61082 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |