61082-101400LF
Mezzanine Connector, Bergstak, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: 61082-101400LF
Secondary Manufacturer Part#: 61082-101400LF
- RoHS 10 Compliant
- Tariff Charges
The 61082-101400LF is a 100-way 2-row surface-mount Bergstak Stacking Board Receptacle with gold-plated beryllium copper contacts, 0.8mm pitch. This connector with GF LCP housing. The housing will withstand exposure up to 260°C peak temperature for 10-second in a convention Infra-red or vapour phase reflow oven.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Solder | ||
| 100 | ||
| 2 | ||
| 0.8 mm | ||
| 61082 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |