PDP SEO Portlet

6043BG

Heat Sink Passive TO-220 Clip 23°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6043BG
Secondary Manufacturer Part#: 038635
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost clip on style heat sink featuring a locking tab

Height:25.40Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
25.4 x 20.32 x 6.81 mm
23 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  2881.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$4.18034
10000+
$1.26093
25000+
$1.17232
50000+
$1.15573
100000+
$1.1225