PDP SEO Portlet

6025DG

Heat Sink, Square, PCB, 17.9 °C/W, TO-220, 22.22 mm, 32 mm, 6.35 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6025DG
Secondary Manufacturer Part#: 041780
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Copper space saving staggered fin heat sink

Height:31.75Mount Orientation:VerticalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Copper
22.22 x 6.34 x 31.75 mm
17.9 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $:
2400+
$4.52586
6000+
$1.33389
10800+
$1.32712
21600+
$1.32034
43200+
$1.31357