6022BG
Heat Sink Passive TO-220 Staggered 16.7°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6022BG
Secondary Manufacturer Part#: 043130
- RoHS 10 Compliant
- Tariff Charges
Space saving staggered fin heat sink
Height: 31.75
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.23 x 6.35 x 31.8 mm | ||
| 16.7 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |