592502B03400G
Heat Sink, Square, PCB, 22 °C/W, TO-220, 22.2 mm, 31.75 mm, 6.35 mm
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 592502B03400G
Secondary Manufacturer Part#: 042005
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screw Mount | ||
| TO-220 | ||
| Twisted | ||
| Aluminum | ||
| Through Hole | ||
| 22.2 x 6.35 x 31.75 mm | ||
| 22 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |