PDP SEO Portlet

591302B02800G

Heat Sink Passive TO-220/TO-262 Clip 26.8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 591302B02800G
Secondary Manufacturer Part#: 042698
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Plug in style heat sink featuring four spring action clips and integrated stand offs and Shur-Lock tab

Height: 20.07
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
14.48 x 12.7 x 19.05 mm
26.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2592  Mult:1296  
USD $:
2592+
$4.54347
10368+
$0.79785
25920+
$0.7938
51840+
$0.78975
103680+
$0.7857