581102B02100G
Heat Sink Passive TO-220 Thru-Hole 16.8°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 581102B02100G
Secondary Manufacturer Part#: 044185
- RoHS 10 Compliant
- Tariff Charges
Flat Back Extruded heat sink featuring solderable pins
Height: 38.10
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Pin | ||
| 16.26 x 16.26 x 38.1 mm | ||
| 16.8 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |