PDP SEO Portlet

581002B02500G

Heat Sink, TO-220/218, 17.4 °C/W, TO-220, 16.26 mm, 25.4 mm, 16.26 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 581002B02500G
Secondary Manufacturer Part#: 041821
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 581002B02500G is a flat-back extruded Heat Sink with solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
16.26 x 16.26 x 25.4 mm
17.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  10530.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.35732
5670+
$1.2805
10530+
$1.274
21060+
$1.2675
42120+
$1.261