574802B03300G
Heat Sink Passive TO-220 Clip 20.4°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 574802B03300G
Secondary Manufacturer Part#: 042361
- RoHS 10 Compliant
- Tariff Charges
Clip on style heat sink featuring an integrated clip and solderable tabs
Height: 22.86
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clip | ||
| 25.91 x 10.67 x 22.86 mm | ||
| 20.4 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |