PDP SEO Portlet

574502B03200G

Heat Sink Passive TO-220 Thru-Hole 21.2°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 574502B03200G
Secondary Manufacturer Part#: 042229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost labor saving slide on heat sink featuring spring action and solderable tabs


Height: 19.05
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Solder Tab
21.84 x 10.03 x 19.05 mm
21.2 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616995120
Schedule B: 7616995195
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: