PDP SEO Portlet

573100D00010G

Heat Sink, Square, PCB, Surface Mount, 15 °C/W, TO-252, 22.86 mm, 10 mm, 8 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 573100D00010G
Secondary Manufacturer Part#: 041639
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 573100D00010G is a 10 x 8 x 22.86mm surface mount Heat Sink made of copper with tin plated finish. This heat sink features horizontal mount orientation and is suitable for use with D-Pak TO-252 device. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. The elevated "Wings"" of the heat sink provide ample surface area to dissipate the heat into the surrounding environment."

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
22.86 x 8 x 10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  26500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: