PDP SEO Portlet

573100D00000G

Heat Sink, Square, PCB, Surface Mount, 15 °C/W, TO-252, 22.86 mm, 10.16 mm, 8 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 573100D00000G
Secondary Manufacturer Part#: 041638
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 573100D00000G is a Heat Sink made of copper with tin plated finish. This PCB surface mount heat sink features horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. The surface mount heat sink is suitable for use with D-Pak (TO-252) package semiconductors.

Height:10.16Mount Orientation:HorizontalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
22.86 x 8 x 10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.94
12000+
$0.72162
28000+
$0.66316
56000+
$0.64615
112000+
$0.63