57102-G06-03LF
Conn Unshrouded Header 6 POS 2mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold|GXT | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 6 | ||
| 2 | ||
| 2 mm | ||
| 57102 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |