563002B00000G
Heat Sink, 13 °C/W, TO-220, 25.4 mm, 12.7 mm, 29.97 mm
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 563002B00000G
Secondary Manufacturer Part#: 002083
- RoHS 10 Compliant
- Tariff Charges
The 563002B00000G is a Heat Sink made of aluminum with black anodized finish. The 6030B channel style heat sink features integrated tabs and offers vertical mount orientation. This PCB mount square shape heat sink is suitable for use with the TO-220 and TO-220-single gauge (0.02-inch) devices.
Cross Reference:6030BHeight:29.97Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 x 12.7 x 29.97 mm | ||
| 13 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |