55510-118TRLF
Conn Socket Strip SKT 18 POS 2mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 255 | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 4 mm | ||
| 17.92 x 4 x 4.5 mm | ||
| 4.5 mm | ||
| 17.92 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |