PDP SEO Portlet

54602-908LF

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 54602-908LF
Secondary Manufacturer Part#: 54602-908LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 54602-908LF is a Modular Jack with Ø0.38mm gold over nickel-plated copper contact and thermoplastic (UL94V-0) housing.

  • Horizontal Orientation
  • 250 Mating Cycles Durability
  • 0.4dB Maximum at 16MHz Attenuation
  • 34dB at 16MHz Crosstalk Loss
  • +30°C with All Contacts Powered at 1A Current Rating
  • 20mO Contact Resistance
  • 500mO Insulation Resistance
  • 1000VAC/DC (Signal to Signal) Voltage Rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Cat3
54602

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7241.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.48015
2+
$0.47083
4+
$0.46844
8+
$0.46605
16+
$0.40158