54201-T0803ALF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 54201-T0803ALF
Secondary Manufacturer Part#: 54201-T0803ALF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |