54122-412502250LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Phosphor Bronze | ||
Matte Tin | ||
Header | ||
Black | ||
Matte Tin over Nickel | ||
260 °C | ||
Through Hole | ||
4 POS | ||
2 | ||
2.54 mm | ||
4.83 mm | ||
63.5 x 4.83 x 30.61 mm | ||
30.61 mm | ||
63.5 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |