PDP SEO Portlet

54122-109721500LF

Conn Board Stacker HDR 72 POS 2.54mm Solder ST Thru-Hole Box

Manufacturer:Amphenol
Avnet Manufacturer Part #: 54122-109721500LF
Secondary Manufacturer Part#: 54122-109721500LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
4 POS
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$4.8609
1000+
$3.42068
2000+
$3.33066
4000+
$3.24526
8000+
$3.16412