PDP SEO Portlet

54020-44030LF

IC & Component Socket, 44 Contacts, PLCC Socket, 2.54 mm, FCI 54020 Series, 2.54 mm, Copper Alloy

Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 54020-44030LF
Secondary Manufacturer Part#: 54M6665
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Straight
Copper Alloy
Tin
Receptacle
Tin
245
Through Hole
-40 to 105 °C
2.5400 mm
23.18 mm
23.18 x 23.18 x 8.15 mm
8.15 mm
23.18 mm
Solder
PLCC Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.2
10+
$2.78
25+
$2.41
50+
$2.33
100+
$2.25
250+
$2.14
500+
$2.13