54020-32030LF
IC & Component Socket, 32 Contacts, PLCC Socket, 2.54 mm, FCI 54020 Series, 2.54 mm, Copper Alloy
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 54020-32030LF
Secondary Manufacturer Part#: 10M8584
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| 245 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 20.2 mm | ||
| 17.8 x 20.2 x 8.15 mm | ||
| 8.15 mm | ||
| 17.8 mm | ||
| Solder | ||
| PLCC Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |