PDP SEO Portlet

534202B02853G

Heat Sink Passive TO-220 Clip 13.4°C/W Black Anodized

Manufacturer:Amphenol
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 534202B02853G
Secondary Manufacturer Part#: 042039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with Shur-Lock tabs and device clip

Height:50.80Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
25.4 x 12.7 x 29.97 mm
13.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1458  Mult:1458  
USD $:
1458+
$5.07368
5832+
$1.2834
11664+
$1.19272
23328+
$1.16641
46656+
$1.12256