PDP SEO Portlet

533522B02552G

Heat Sink Passive TO-220 Radial Clip 2.7°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 533522B02552G
Secondary Manufacturer Part#: 041758
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Extruded heat sink with large radial fins and solderable pins and device clip. For dual device

Height:50.80Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
41.91 x 25.4 x 50.8 mm
2.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$9.2896
2600+
$2.93784
10000+
$2.72538
20000+
$2.71148
40000+
$2.69757