532602B02500G
Heat Sink Passive TO-220 Radial Thru-Hole 5.5°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 532602B02500G
Secondary Manufacturer Part#: 041681
- RoHS 10 Compliant
- Tariff Charges
High power extruded Heatsink with large radial fins and straight pins This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Height: 38.10
- Mount Orientation: Vertical
- Finish: Black Anodize
- RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 41.91 x 25.4 x 38.1 mm | ||
| 5.5 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |