PDP SEO Portlet

531002B02500G

Heat Sink, Square, PCB, With Radial Fins, 13.4 °C/W, TO-220, 34.92 mm, 12.7 mm, 25.4 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 531002B02500G
Secondary Manufacturer Part#: 041614
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 531002B02500G is a 25.4 x 12.7 x 34.92mm extruded Heat Sink with radial fins and notched base and solderable pins. This board level heat sink is made of aluminium with black anodized finish and features vertical mount orientation. This heat sink is suitable for use with TO-220, TO-220-single gauge devices. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Cross Reference:6098BHeight:25.40Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1620  Mult:540  
USD $:
1620+
$6.25296
5940+
$1.17215
10800+
$1.1662
21600+
$1.16025
43200+
$1.1543