531-40051
RF / Coaxial Connector, G Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 531-40051
Secondary Manufacturer Part#: 531-40051
- RoHS 10 Compliant
- Tariff Charges
Straight jack Type G is a slide-on alternative to the Type F with 15A continuous current rating. All connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance and salt spray. Since the Type G has an impedance of 75O it is ideal for CATV applications. This connector line consists of Bulkhead Mount Jack Receptacles and PCB Mount Jack Receptacles.
- Push-on blind mate capabilities using BeCu springs provide quick installation and multiple matings
- Version available with 15 Amp continuous current capability meets new generation equipment for HFC Networks (Hybrid Fiber Coax)
- Truly cylindrical coaxial contact provides superior RF performance and excellent insertion/withdrawal characteristics
- 30 dB return loss to 1 GHz with 10 Amp current capability. 20 dB return loss with 15 Amp version provides high performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| G Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 3 GHz | ||
| 75 Ohm | ||
| 531 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |