PDP SEO Portlet

531-40047-3

RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Beryllium Copper

Manufacturer:Amphenol
Avnet Manufacturer Part #: 531-40047-3
Secondary Manufacturer Part#: 531-40047-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 531-40047-3 is a rear-mount bulkhead PCB through-hole F-type Right Angle Jack made of tin-plated die cast zinc body with tin-plated beryllium copper contacts and a PMP insulator.

  • Standard polarity
  • Threaded coupling mechanism
  • 100 Mating cycles
  • -40 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Right Angle Bulkhead Jack
PCB Mount
F Coaxial
Beryllium Copper
Tin
3 GHz
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$4.98571
2000+
$4.71622
4000+
$4.5921
8000+
$4.47436
16000+
$4.3625