PDP SEO Portlet

531-40008

Conn Type F Adapter F/F 0Hz to 3GHz 75Ohm ST Tin

Manufacturer:Amphenol
Avnet Manufacturer Part #: 531-40008
Secondary Manufacturer Part#: 531-40008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight jack-jack adapter Type F connectors are miniature threaded connectors used extensively in the cable television industry. The connectors feature a 3/8-32 threaded interface, and cable mounted connectors feature crimp termination. Amphenol’s line o

  • Patent pending contact design provides a truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
  • 30 dB return loss to 1 GHz ensures a high performance specification that out

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Tin
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$22.3
250+
$20.71622
500+
$18.77632
1000+
$18.29487
2000+
$17.8375