PDP SEO Portlet

530002B02500G

Heat Sink, Square, PCB, With Radial Fins, 2.6 °C/W, TO-220, 41.91 mm, 63.5 mm, 25.4 mm

Manufacturer:Amphenol
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 530002B02500G
Secondary Manufacturer Part#: 041591
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 530002B02500G is a 25.4mm extruded Heat Sink with aluminium construction, black anodized finish, large radial fins and solderable pins, 2.6°C/W thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
41.91 x 25.4 x 63.5 mm
2.6 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541900080
Schedule B: 8541900000
In Stock :  5040.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$3.03732
240+
$2.99059
480+
$2.9205
960+
$2.87377
1920+
$2.80368