PDP SEO Portlet

53-77-9G

Thermal Insulator, Silicone Rubber, 0.152 mm

Manufacturer:Boyd
Avnet Manufacturer Part #: 53-77-9G
Secondary Manufacturer Part#: 034343
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Composed of a silicone elastomer binder with a thermally conductive filler, Thermalsil III’s formula has been fully optimized for thermal conductivity. The electrically insulating pads are reinforced with finely woven glass cloth to resist tearing due to burrs and to enhance thermal resistance.

Thermalsil III eliminates the need for grease application and conforms to mounting surfaces under clamping pressure for optimum heat conduction.

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
18.42 x 13.21 x 0.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8546900000
Schedule B: 8546900000
In Stock :  966.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.90199
4000+
$0.88812
8000+
$0.8673
16000+
$0.85342
32000+
$0.83261