PDP SEO Portlet

529701B02500G

Heat Sink, Square, PCB, Extruded, With Radial Fins, 5.5 °C/W, TO-218, TO-247, 41.9 mm, 25.4 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 529701B02500G
Secondary Manufacturer Part#: 041548
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 529701B02500G is a Heat Sink made of aluminum with black anodized finish. This PCB mount square extruded heat sink features large radial fins, solderable pins and vertical mount orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with the TO-218 devices.

Height:25.40Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
41.91 x 25.4 x 25.4 mm
5.5 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  3820.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:240  Mult:1  
USD $:
240+
$4.35276
4800+
$1.51391
10800+
$1.4047
21600+
$1.38481
43200+
$1.345